text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG05C8V2-M3-08

Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Vishay BZG05C8V2-M3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.25W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance:
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$187.50
USD
Quantity
Unit Price
1,500
$0.125
4,500
$0.123
6,000
$0.122
15,000
$0.12
22,500+
$0.118
Product Variant Information section