Manufacturer Part #
BZT52C3V6-7-F
BZT Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Diodes Incorporated BZT52C3V6-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BZT52C3V6-7-F - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 3.6V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The BZT52C3V6-7-F is a part of BZT52C Series 500 mW 10 mA Surface Mount 3.6 V Zener Diode available in a SOD-123 package.
Product Features:
- Planar Die Construction
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Power Dissipation is 500 mW
- Thermal Resistance, Junction to Ambient Air is 350 °C/W
- Thermal Resistance, Junction to Lead is 150 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Forward Voltage is 0.9 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0213
9,000
$0.0208
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount