text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C8V2S-7-F

BZT52C8V2 Series 200 mW 8.2 V 10 mA Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C8V2S-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.7µA
Working Voltage-Nom: 8.2V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BZT52C8V2S-7-F is a part of BZT52C8V2 Series 200 mW 10 mA Surface Mount 8.2 V Zener Diode available in a SOD-323 package.

Product Features:

  • Planar Die Construction
  • Small Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
858,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.10
USD
Quantity
Unit Price
3,000
$0.0197
9,000
$0.0192
15,000
$0.019
45,000
$0.0185
75,000+
$0.0181
Product Variant Information section