text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C75LT1G

BZX84C Series 225 mW 75 V 10 mA SMT Zener Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
onsemi BZX84C75LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Working Voltage-Nom: 75V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.50
USD
Quantity
Unit Price
3,000
$0.0135
9,000
$0.0132
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0124
Product Variant Information section