text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-B10,115

BZX84J Series 10.2 V ±2 % 550 mW Surface Mount Voltage Regulator Diode -SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84J-B10,115 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.2µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 8mV/K
Capacitance: 110pF
Configuration: Single
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,506.60
USD
Quantity
Unit Price
3,000
$0.0581
6,000
$0.0571
9,000
$0.0565
15,000
$0.0558
30,000+
$0.0543
Product Variant Information section