text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z5V1ST1G

MM3Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi MM3Z5V1ST1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The MM3Z5V1ST1G series of Zener diodes is packaged in a SOD−323 surface mount package that has a power dissipation of 200 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand−held portables,and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range −2.4 V to 33 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions:0.067″ x 0.049″ (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035″ (0.9 mm)
  • Package Weight: 4.507 mg/unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,619,000
Singapore:
2,619,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$87.90
USD
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0286
15,000
$0.0283
60,000
$0.0275
90,000+
$0.0269
Product Variant Information section