text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5227BS-7-F

ZENER DIODE SOT-363 200MW 3.6V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBZ5227BS-7-F - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward Voltage: 900mV
Reverse Current-Max: 15µA
Voltage Tolerance: 5%
Impedance: 24Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 15µA
Working Voltage-Nom: 3.6V
No of Terminals: 6
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
3,000
$0.044
6,000
$0.0433
12,000
$0.0426
15,000
$0.0423
45,000+
$0.041
Product Variant Information section