Manufacturer Part #
MMBZ5242BLT1G
MMBZ5242BL Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBZ5242BLT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 12V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBZ5240BL series zener diode voltage regulator is offered in the convenient, surface mount plastic SOT-23 package. This device is designed to provide voltage regulation with minimum space requirement. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Features:
- 225 mW Rating on FR-4 or FR-5 Board
- Zener Voltage Range - 2.4 V to 91 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 KV) per Human Body Model chanical Characteristics
- CASE: Void-free, transfer-molded, thermosetting plastic case
- FINISH: Corrosion resistant finish, easily solderable
- MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
- POLARITY: Cathode indicated by polarity band
- FLAMMABILITY RATING: UL94 V-0
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
30,000
$0.0171
60,000
$0.0169
90,000+
$0.0166
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.018 / Stock: 66,000 Qty: 3,000+$0.018 Stock: 66,000
- Reel Qty: 36,000+ / Unit Price: $0.0171 / Stock: 0 Qty: 30,000+$0.0171 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.018 / Stock: 66,000 Qty: 3,000+$0.018 Stock: 66,000
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0171 / Stock: 0 Qty: 30,000+$0.0171 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount