text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84C16LT1G

BZX84C16LT1 Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3 AUTO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZBZX84C16LT1G - Technical Attributes
Attributes Table
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 14mV/K
Capacitance: 105pF
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$942.00
USD
Quantity
Unit Price
3,000
$0.0168
9,000
$0.0164
15,000
$0.0162
60,000
$0.0157
90,000+
$0.0154
Product Variant Information section