text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ5240BT1G

ZEN SOD123 REG 0.5W 10V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi SZMMSZ5240BT1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 17Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.40
USD
Quantity
Unit Price
3,000
$0.0398
6,000
$0.0391
12,000
$0.0385
15,000
$0.0383
45,000+
$0.037
Product Variant Information section