Manufacturer Part #
TDZ30J,115
TDZxJ Series 30 V ±2 % 500 mW Surface Mount Zener Diode - SOD-323F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Nexperia TDZ30J,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia TDZ30J,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 0.05µA |
| Voltage Tolerance: | 2% |
| Impedance: | 40Ω |
| Operating Temp Range: | -55°C to +150°C |
| Voltage Temperature Coefficient: | 29.4mV/K |
| Capacitance: | 66pF |
| Configuration: | Single |
| Working Voltage-Nom: | 30V |
| No of Terminals: | 2 |
| Package Style: | SOD-323F (SC-90) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
USA:
42,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0823
6,000
$0.0809
9,000
$0.0801
12,000
$0.0795
15,000+
$0.0776
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount