text.skipToContent text.skipToNavigation

Manufacturer Part #

821KD10

Varistors MOV Disc 10mm, 820V 2.5KA

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
YAGEO 821KD10 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 1.355kV
Peak Output Current: 3.5kA
Varistor Voltage Range: 738V to 902V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
32,400
USA:
32,400
31,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.92
USD
Quantity
Unit Price
400
$0.0623
1,600
$0.0604
6,000
$0.0585
16,000
$0.0572
40,000+
$0.0551
Product Variant Information section