text.skipToContent text.skipToNavigation

Manufacturer Part #

B72205S171K101

B722 Series 225 V 175 Vrms 455 V Clamp 100 A 75 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72205S171K101 - Technical Attributes
Attributes Table
Capacitance: 75pF
Clamping Voltage-Max: 455V
Peak Output Current: 100A
Rated Voltage: 225|V
RMS Voltage-Max: 175V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.106
5,000
$0.105
15,000
$0.102
25,000+
$0.0997
Product Variant Information section