text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S1300K102

B722 Series 34 V 30 Vrms 93 V Clamp 1000 A 5 nF Automotive Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TDK EPCOS B72214S1300K102 - Technical Attributes
Attributes Table
Capacitance: 5000pF
Clamping Voltage-Max: 93V
Rated Voltage: 34V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 1mA
Energy: 9J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,483
USA:
16,483
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
40
$0.50
125
$0.49
400
$0.48
1,250
$0.47
4,000+
$0.45
Product Variant Information section