text.skipToContent text.skipToNavigation

Manufacturer Part #

B72520T140K62

CT Series 18 V 14 Vrms 38 V Clamp 200 A 700 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72520T140K62 - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 38V
Peak Output Current: 200A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section