Manufacturer Part #
B72660M350K72
CU Series 45 V 35 Vrms 100 V Clamp 250 A 1 uF SMT Ceramic Disk Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
TDK EPCOS B72660M350K72 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72660M350K72 - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Clamping Voltage-Max: | 100V |
| Peak Output Current: | 250A |
| Rated Voltage: | 45|V |
| RMS Voltage-Max: | 35V |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
5,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel