Manufacturer Part #
TMOV20RP300M
THERMALLY PROTECTED VARISTOR 20MM ROHS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV20RP300M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP300M - Technical Attributes
Attributes Table
| Capacitance: | 800pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 10000A |
| Rated Voltage: | 385|V |
| RMS Voltage-Max: | 300V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.14
40
$1.10
150
$1.07
400
$1.05
1,500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole