text.skipToContent text.skipToNavigation

Manufacturer Part #

V14MLA0805NH

MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Littelfuse V14MLA0805NH - Technical Attributes
Attributes Table
Capacitance: 560pF
Clamping Voltage-Max: 32V
Peak Output Current: 120A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 15.9V to 20.3V
Current Rating: 1mA
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
2,500
$0.129
5,000
$0.127
7,500
$0.126
12,500
$0.125
25,000+
$0.123
Product Variant Information section