text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E130P

UltraMOV® Series 170 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V20E130P - Technical Attributes
Attributes Table
Capacitance: 1900pF
Clamping Voltage-Max: 340V
Peak Output Current: 10000A
Rated Voltage: 170|V
RMS Voltage-Max: 130V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.50
USD
Quantity
Unit Price
50
$0.44
150
$0.435
400
$0.425
1,500
$0.415
4,000+
$0.40
Product Variant Information section