text.skipToContent text.skipToNavigation

Manufacturer Part #

V27ZA60P

ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Littelfuse V27ZA60P - Technical Attributes
Attributes Table
Capacitance: 13000pF
Clamping Voltage-Max: 50V
Peak Output Current: 2000A
Rated Voltage: 22V
RMS Voltage-Max: 17V
Varistor Voltage Range: 24.3V to 29.7V
Current Rating: 1mA
Energy: 100J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.00
USD
Quantity
Unit Price
1
$0.187
200
$0.182
750
$0.178
2,500
$0.174
10,000+
$0.167
Product Variant Information section