text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LS4P

LS Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V300LS4P - Technical Attributes
Attributes Table
Capacitance: 70pF
Clamping Voltage-Max: 775V
Peak Output Current: 1200A
Rated Voltage: 405|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
1,000
$0.128
3,000
$0.125
5,000
$0.124
15,000
$0.122
25,000+
$0.12
Product Variant Information section