text.skipToContent text.skipToNavigation

Manufacturer Part #

V360CH8

CH Series 300 VDC 230 V RMS 595 V Clamp 250 A 100 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V360CH8 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 595V
Peak Output Current: 250A
Rated Voltage: 300|V
RMS Voltage-Max: 230V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,420.00
USD
Quantity
Unit Price
4,000+
$0.605
Product Variant Information section