text.skipToContent text.skipToNavigation

Manufacturer Part #

V420LA10P

LA Series 560 VDC 420 V RMS 1120 V Clamp 2500 A 140 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse V420LA10P - Technical Attributes
Attributes Table
Capacitance: 140pF
Clamping Voltage-Max: 1120V
Peak Output Current: 2500A
Rated Voltage: 560V
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Current Rating: 1mA
Energy: 55J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
150
$0.135
400
$0.132
1,500
$0.129
4,000
$0.127
15,000+
$0.122
Product Variant Information section