text.skipToContent text.skipToNavigation

Manufacturer Part #

V480LA80BP

LA Series 640 VDC 480 V RMS 1160 V Clamp 6500 A 550 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Littelfuse V480LA80BP - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 1160V
Peak Output Current: 6500A
Rated Voltage: 175|1200V
RMS Voltage-Max: 480V
Varistor Voltage Range: 675V to 790V
Current Rating: 1mA
Energy: 180J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,299
USA:
1,299
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.25
USD
Quantity
Unit Price
50
$0.365
150
$0.355
500
$0.345
1,500
$0.34
5,000+
$0.325
Product Variant Information section