Manufacturer Part #
VG181238U770DP
VG Series 38 VDC 77 V Clamp 800 A 1300 pF Surface Mount Multilayer Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
KYOCERA AVX VG181238U770DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VG181238U770DP - Technical Attributes
Attributes Table
| Capacitance: | 1300pF |
| Clamping Voltage-Max: | 77V |
| Peak Output Current: | 800A |
| Rated Voltage: | 38|V |
| RMS Voltage-Max: | 30V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.495
2,000
$0.49
3,000
$0.485
5,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount