text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4027S-TL-E

2SC4027S Series 160 V 1.5 A Surface Mount NPN Bipolar Transistor - TP-FA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SC4027S-TL-E - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 160V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 140
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
700
$0.31
1,400
$0.305
2,100
$0.30
3,500+
$0.295
Product Variant Information section