text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4713KT146S

2SC4713K Series 6 V 50 mA SMT NPN High Frequency Amplifier Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4713KT146S - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 6V
Collector Current Max: 50mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$258.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0836
12,000
$0.083
15,000+
$0.0811
Product Variant Information section