text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4726TLP

2SC4726 Series 11 V 50 mA SMT NPN High Frequency Amplifier Transistor - SC-75A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC4726TLP - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 11V
Collector Current Max: 50mA
Power Dissipation-Tot: 150mW
Package Style:  EMT-3
Mounting Method: Surface Mount
Features & Applications

The 2SC4726TLP is a surface mount NPN high frequency amplifier transistor.

Features:

  • High transition frequency (typical fT= 3.2 GHz)
  • Small noise factor
  • Surface-mount bipolar transistor for high frequency

Applications:

  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$636.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
12,000
$0.104
15,000+
$0.103
Product Variant Information section