Manufacturer Part #
2SD1834T100
2SD1834 Series 60 V 1 A SMT NPN Medium Power Transistor - MPT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:MPT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SD1834T100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SD1834T100 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 0.5W |
| DC Current Gain-Min: | 2000 |
| Package Style: | MPT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.178
2,000
$0.176
3,000
$0.175
5,000
$0.173
10,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MPT-3
Mounting Method:
Surface Mount