Manufacturer Part #
BC817-25-QR
BC817 Series 45V 500mA 0.7V NPN Switching Transistor AEC-Q101 SMD - TO-236AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TO-236AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BC817-25-QR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC817-25-QR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 250mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 700mV |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 160 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-236AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0838
6,000
$0.0824
9,000
$0.0815
12,000
$0.0809
15,000+
$0.079
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount