text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846A-7-F

BC846A Series 65 V 100 mA NPN Surface Mount Small Signal Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Diodes Incorporated BC846A-7-F - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Emitter Saturation Voltage: 600mV
DC Current Gain-Min: 110
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.10
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
15,000
$0.0228
30,000
$0.0225
60,000+
$0.0219
Product Variant Information section