text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CT-7-F

BC847C Series NPN 150 W 45 V 100 mA SMT Small Signal Transistor - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Diodes Incorporated BC847CT-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 600V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 420
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 4dB
Moisture Sensitivity Level: 1
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
Germany:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.60
USD
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0227
15,000
$0.0224
30,000
$0.022
60,000+
$0.0215
Product Variant Information section