text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP56-16T-QF

Bipolar Transistors - BJT BCP56T-Q series - 80 V, 1 A NPN medium power transisto

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCP56-16T-QF - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 0.6W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 155MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16000
Multiple Of:
4000
Total
$1,548.80
USD
Quantity
Unit Price
4,000
$0.10
8,000
$0.0985
12,000
$0.0975
16,000
$0.0968
20,000+
$0.0946
Product Variant Information section