text.skipToContent text.skipToNavigation

Manufacturer Part #

BCV27

BCV Series NPN 350 mW 30 V 1.2 A SMT Darlington Transistor - SOT-23-3

Product Specification Section
onsemi BCV27 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 1.2A
Power Dissipation-Tot: 350mW
DC Current Gain-Min: 4000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.80
USD
Quantity
Unit Price
3,000
$0.0416
6,000
$0.0409
12,000
$0.0402
15,000
$0.04
45,000+
$0.0387