text.skipToContent text.skipToNavigation

Manufacturer Part #

BCW66KHE6327HTSA1

BCW66K Series NPN 45 V 800 mA SMT Silicon AF Transistor Array - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCW66KHE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 0.45V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 20nA
Configuration: Single
Frequency - Transition: 170MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
42000
Multiple Of:
3000
Total
$1,764.00
USD
Quantity
Unit Price
3,000
$0.0436
6,000
$0.0429
12,000
$0.0422
15,000
$0.042
45,000+
$0.0406
Product Variant Information section