text.skipToContent text.skipToNavigation

Manufacturer Part #

BD136

BD136 Series 45 V 1.5 A PNP Complementary Low Voltage Transistor - SOT-32-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
STMicroelectronics BD136 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 40
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
50
Total
$1,100.00
USD
Quantity
Unit Price
50
$0.123
250
$0.119
1,250
$0.116
2,500
$0.114
7,500+
$0.11
Product Variant Information section