text.skipToContent text.skipToNavigation

Manufacturer Part #

BD242CG

BD Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220 AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi BD242CG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
DC Current Gain-Min: 25
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The BD242C Series are Complementary Silicon Plastic Power Transistors.The 3 A, 100V PNP Bipolar Power Transistor designed for use in general purpose amplifier and switching applications. BD241C (NPN), BD242B (PNP) and BD242C (PNP) are complementary devices.

Key Features:

  • Collector - Emitter Saturation Voltage -
    • VCE = 1.2 Vdc (Max) @ IC = 3.0 Adc
  • Collector - Emitter Sustaining Voltage -
    • VCEO(sus) = 100 Vdc (Min) BD241C, BD242C
  • High Current Gain - Bandwidth Product
    • fT = 3.0 MHz (Min) @ IC = 500 mAdc
  • Compact TO-220 AB Package
  • Epoxy Meets UL94 V-0 @ 0.125 in
  • ESD Ratings: Human Body Model, 3B > 8000 V
  • Machine Model, C > 400 V
  • Pb-Free Packages are Available

Limitations:

  • There are two limitations on the power handling ability of a transistors
  • Average junction temperature
  • Breakdown Voltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
50
$0.325
200
$0.315
750
$0.31
2,000
$0.30
5,000+
$0.295
Product Variant Information section