text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP183WH6327XTSA1

BFP183 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-343-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFP183WH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 65mA
Power Dissipation-Tot: 450mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 8GHz
Noise Figure: 1.4dB
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,024.80
USD
Quantity
Unit Price
3,000
$0.0883
6,000
$0.0868
12,000
$0.0854
15,000
$0.0849
45,000+
$0.0822
Product Variant Information section