text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR182WH6327XTSA1

BFR182W Series 12 V 35 mA Low Noise Silicon Bipolar RF Transistor - SOT-323-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFR182WH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 35mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 30nA
Configuration: Single
Frequency - Transition: 8GHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 1.3dB
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$296.70
USD
Quantity
Unit Price
3,000
$0.0989
6,000
$0.0973
9,000
$0.0963
15,000
$0.0951
30,000+
$0.0926
Product Variant Information section