text.skipToContent text.skipToNavigation

Manufacturer Part #

BFR93AWH6327XTSA1

RF TRANS NPN 12V 6GHZ SOT323-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFR93AWH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 90mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Configuration: Single
Frequency - Transition: 6GHz
Operating Temp Range: 150°C
Noise Figure: 1.5dB
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,155.60
USD
Quantity
Unit Price
3,000
$0.0989
6,000
$0.0973
9,000
$0.0963
15,000
$0.0951
30,000+
$0.0926
Product Variant Information section