Manufacturer Part #
DMMT3904W-7-F
DMMT3904W Series 40 V 200 mA 200 mW NPN SMT Small Signal Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Diodes Incorporated DMMT3904W-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMMT3904W-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 200mW |
| DC Current Gain-Min: | 40 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0493
9,000
$0.0488
15,000
$0.0482
30,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount