text.skipToContent text.skipToNavigation

Manufacturer Part #

DMMT5401-7-F

DMMT5401 Series 2 PNP 150V 300 mW Small Signal Surface Mount Transistor-SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated DMMT5401-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 150V
Collector Current Max: 200mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 60
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.10
USD
Quantity
Unit Price
3,000
$0.0917
6,000
$0.0901
9,000
$0.0892
12,000
$0.0885
15,000+
$0.0865
Product Variant Information section