Manufacturer Part #
DTC143XUA-TP
Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-323 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components DTC143XUA-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026 Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Part Status:
Active
Active
Micro Commercial Components DTC143XUA-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN-Pre-Biased |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Frequency - Transition: | 250MHz |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0183
9,000
$0.0179
15,000
$0.0177
45,000
$0.0173
75,000+
$0.0169
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount