text.skipToContent text.skipToNavigation

Manufacturer Part #

DXTN58100CFDB-7

Bipolar (BJT) Transistors 100V 4A NPN LOW SATURATION TRANSISTOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DXTN58100CFDB-7 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 4A
Power Dissipation-Tot: 1.25W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 260mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 180
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 300ns
Fall Time: 250ns
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$594.00
USD
Quantity
Unit Price
3,000
$0.198
6,000
$0.196
9,000
$0.194
12,000
$0.193
15,000+
$0.19