text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT491-TP

NPN Small Signal Bipolar Transistors Sot23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Micro Commercial Components FMMT491-TP - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$118.80
USD
Quantity
Unit Price
3,000
$0.0396
6,000
$0.039
12,000
$0.0383
15,000
$0.0381
45,000+
$0.0369
Product Variant Information section