text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT493-TP

FMMT493 Series 100 V 1 A 250 mW Surface Mount NPN Transistor - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Micro Commercial Components FMMT493-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 20
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
USA:
69,000
123,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$118.80
USD
Quantity
Unit Price
3,000
$0.0396
6,000
$0.039
12,000
$0.0383
15,000
$0.0381
45,000+
$0.0369
Product Variant Information section