text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT591ATC

FMMT591A 40 V 1 A PNP Medium Power High Performance Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMT591ATC - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,180.00
USD
Quantity
Unit Price
10,000
$0.118
20,000
$0.116
30,000+
$0.115
Product Variant Information section