text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT596TA

FMMT596 Series PNP 0.3 A 200 V SMT Silicon High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMT596TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 200V
Collector Current Max: 300mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The FMMT596TA is a PNP Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Collector-Emitter Voltage VCEO: 200 V
  • Emitter-Base Voltage VEBO: 5 V
  • Peak Pulse Current ICM: 1 A
  • Continuous Collector Current IC: 0.3 A
  • Base Current IB: 200 mA
  • Power Dissipation at Tamb=25°C Ptot: 500 mW

View the Complete List of available FMMT5 Series of Transistors

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
15,000
$0.114
30,000+
$0.112
Product Variant Information section