Manufacturer Part #
FMMTA42TA
FMMTA42 Series NPN 0.2 A 300 V SMT Silicon High Voltage Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Diodes Incorporated FMMTA42TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMTA42TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 330mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
186,000
USA:
186,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0367
9,000
$0.0358
12,000
$0.0356
30,000
$0.0348
45,000+
$0.0341
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount