text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT1053ATA

FZT1053A Series NPN 4.5 A 75 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Diodes Incorporated FZT1053ATA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 75V
Collector Current Max: 4.5A
Power Dissipation-Tot: 2.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT1053ATA is a NPN 75 V Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • VCEO = 75V
  • 4.5 Amp Continuous Current
  • 10 Amp Pulse Current
  • Low Saturation Voltage
  • High Gain
  • Extremely Low Equivalent On-resistance; RCE(sat) = 78mO at 4.5A
  • Qualified to AEC-Q101 Standards for High Reliability

View the list of available FZT105 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
5,000+
$0.235
Product Variant Information section